Typical Application Circuit for LT8609HMSE 12V Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Buck Converter
Description
- Typical Application Circuit for LT8609HMSE 12V Step-Down Regulator. The LT8609 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7 uA of non-switching quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12.3 to 42 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8609HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP T/R | Ajouter au panier | |
|
LT8609HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP Tube | Ajouter au panier |