Typical Application Circuit for LT8630EFE 5V/0.6A Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Distributed Power System
- Telecom Power Supply
Description
- Typical Application Circuit for LT8630EFE 5V/0.6A Step-Down Converter. The LT8630 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads up to 0.6A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 100 V
-
Output Voltage5 V
-
Output Current0.6 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8630EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A 16-Pin TSSOP EP Tube | Ajouter au panier | |
|
LT8630EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A 16-Pin TSSOP EP T/R | Ajouter au panier |