Typical Application Circuit for LT8714IFE 350kHz, Four Quadrant Converter Drives a 3A TEC from a 10V to 14V Input
Using Part
Vignette
1 / 1
Pour les produits finaux
- Bi-Directional Current Sense
- Power Supplies
- Test and Measurement
Description
- Typical Application Circuit for LT8714IFE 350kHz, Four Quadrant Converter Drives a 3A TEC from a 10V to 14V Input. The LT8714 is a synchronous PWM DC/DC controller designed for a four quadrant output converter. The output voltage cleanly transitions through zero volts with sourcing and sinking output current capability
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage-5 to 5 V
-
Output Current±3 A
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8714IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP Tube | Ajouter au panier | |
|
LT8714IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/4 Quadrant Bipolar Output 860kHz 20-Pin TSSOP EP T/R | Ajouter au panier |