Typical Application Circuit for LTC1550LCMS8-2.5 1mVP-P Ripple, -2V Output GaAs FET Bias Generator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Isolated Bias Supply
- Supply Generator
Description
- Typical Application Circuit for LTC1550LCMS8-2.5 1mVP-P Ripple, -2V Output GaAs FET Bias Generator. The LTC1550L is a switched capacitor charge pump voltage inverters which include internal linear post regulators to minimize output ripple. The LTC155xL fixed output voltage versions include -4V, -2.5V and -2V with ripple voltages typically below 1mVP-P
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-2 V
-
Output Current0.02 A