Typical Application Circuit for LTC1643A - PCI-Bus Hot-Swap Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Servers
Description
- Typical Application Circuit for LTC1643A is a Hot-Swap controller that allows a board o be safely inserted and removed from a live PCI-Bus slot. Two external N-channel transistors control the 3.3V and 5V supplies while on-chip switches control the -12V and 12V supplies
Caractéristiques principales
-
Output Voltage-12|3.3|5|12 V
Pièces en vedette (21)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1643AHIGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC1643ALIGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1643ALCGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1643ALCGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | Ajouter au panier | |
|
LTC1643AL-1CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1643AL-1CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | Ajouter au panier | |
|
LTC1643AHIGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1643AHCGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC1643AL-1IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | Ajouter au panier | |
|
LTC1643AHCGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC1643ALCGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC1643AHCGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | Ajouter au panier |