Typical Application Circuit for LTC1775IS 2.5V/5A Adjustable Output Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Electronics
- Battery Charger
- Distributed Power System
- Notebook
Description
- Typical Application Circuit for LTC1775IS 2.5V/5A Adjustable Output Step-Down Regulator. The LTC1775 is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using few external components. Current mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 25 V
-
Output Voltage2.5 V
-
Output Current5 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1775IS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SOIC N | Ajouter au panier |