Typical Application Circuit for LTC3106EUDC 5V to 2.2V Converter with Rechargeable Battery Backup and Inrush Current Limiting
Using Part
Vignette
1 / 1
Pour les produits finaux
- Building Automation
- Energy harvesting
- Home Automation
- Network Sensor
- Remote Control
Description
- Typical Application Circuit for LTC3106EUDC 5V to 2.2V Converter with Rechargeable Battery Backup and Inrush Current Limiting. The LTC3106 is a highly integrated, ultra low voltage buck-boost DC/DC converter with automatic PowerPath management optimized for multisource, low power systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage2.2 V
-
Output Current0.3 A
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3106EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3106EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.25V to 5.1V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V/2.2V/3.3V/5V 0.3A 20-Pin QFN EP Tube | Ajouter au panier |