Typical Application Circuit for LTC3119MPFE Photovoltaic Panel Input Lead-Acid Charger with Temperature Correction (1MHz)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Power Supplies
- Solar Power
Description
- Typical Application Circuit for LTC3119MPFE Photovoltaic Panel Input Lead-Acid Charger with Temperature Correction (1MHz). The LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to or below the output voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 18 V
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3119MPFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP Tube | Ajouter au panier | |
|
LTC3119MPFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin TSSOP EP T/R | Ajouter au panier |