Typical Application Circuit for LTC3121EDE 0.5V to 5V, Dual Supercapacitor Backup Power Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- DC Motor
- Industrial Actuator
- PCI Express
Description
- Typical Application Circuit for LTC3121EDE 0.5V to 5V, Dual Supercapacitor Backup Power Supply. The LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. The 1.5A current limit along with the ability to program output voltages up to 15V makes the LTC3121 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending run time in many applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.5 to 5 V
-
Output Voltage5 V
-
Efficiency95 %
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3121EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 1.5W 12-Pin DFN EP T/R | Ajouter au panier | |
|
LTC3121EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 1.5W 12-Pin DFN EP Tube | Ajouter au panier |