Typical Application Circuit for LTC3335EUDC Dual 5V/1.8V Regulator Where LTC3335 Counts Coulombs for Both Output Rails
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Network Equipment
- Remote Control
- Wireless Sensor
Description
- Typical Application Circuit for LTC3335EUDC Dual 5V/1.8V Regulator Where LTC3335 Counts Coulombs for Both Output Rails. The LTC3335 is a high efficiency, low quiescent current (680nA) buck-boost DC/DC converter with an integrated precision coulomb counter which monitors accumulated battery discharge in long life battery powered applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.2 V
-
Output Voltage1.8|5 V
-
Output Current0.05 A
-
Efficiency90 %
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3335EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3335EUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V 0.05A 20-Pin QFN EP T/R | Ajouter au panier |