Typical Application Circuit for LTC3406ES5-1.8 Single Li-Ion 1.2V/600mA Regulator for High Efficiency and Small Footprint
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- MP3 Player
- Personal Digital Assistant
- Portable Instrumentation
- Wireless Modem
Description
- Typical Application Circuit for LTC3406ES5-1.8 Single Li-Ion 1.2V/600mA Regulator for High Efficiency and Small Footprint. The LTC3406 is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The device is available in an adjustable version and fixed output voltages of 1.5V and 1.8V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3406ES5-1.8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT-23 | Ajouter au panier |