Typical Application Circuit for LTC3423EMS Triple Output Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cordless Phone
- Handheld Electronics
- Handsets
- Pager
- Receivers
Description
- Typical Application Circuit for LTC3423EMS Triple Output Step-Up Converter. The LTC3423 is a high efficiency, fixed frequency, step-up DC/DC converters that can regulate output voltages as low as 1.5V from a single cell. An applied voltage of at least 2.7V to the VDD pin is required to power the internal control circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage0.9 to 1.5 V
-
Output Voltage1.8 V
-
Output Current0.7 A
-
Efficiency95 %
-
TopologyBoost