Typical Application Circuit for LTC3526BEDC 3.3V Boost Converter with Output OR'd with 5V USB Input
Using Part
Vignette
1 / 1
Pour les produits finaux
- Bluetooth Headset
- Headphone
- MP3 Player
- Portable Medical Instrumentation
- Wireless Speaker
Description
- Typical Application Circuit for LTC3526BEDC 3.3V Boost Converter with Output OR'd with 5V USB Input. The LTC3526B is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. Synchronous rectification enables high efficiency in the low profile 2mm + 2mm DFN package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.2 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Efficiency94 %
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3526BEDC | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Synchronous Step Up Single-Out 1.6V to 5.25V 0.5A 6-Pin DFN EP | Ajouter au panier | |