Typical Application Circuit for LTC3588IMSE-1 Piezo Energy Harvester with Battery Backup
Using Part
Vignette
1 / 1
Pour les produits finaux
- Energy harvesting
- HVAC
- Industrial Asset Tracking
- Industrial Sensor
- Light Switch
- Pressure Sensor
Description
- Typical Application Circuit for LTC3588IMSE-1 Piezo Energy Harvester with Battery Backup. The LTC3588-1 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar, or magnetic transducers
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Voltage1.8|2.5|3.3|3.6 V
-
Output Current0.1 A
-
TopologyBuck|Full-Bridge
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3588IMSE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP Tube | Ajouter au panier | |
|
LTC3588IMSE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Piezoelectric Energy Harvesting Power Supply 10-Pin MSOP EP T/R | Ajouter au panier |