Typical Application Circuit for LTC3603EUF 3.3V, 2.5A Buck Regulator, Synchronized to 1.8MHz, Small Size
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications Infrastructure
- Portable Instrumentation
- Power Supplies
Description
- Typical Application Circuit for LTC3603EUF 3.3V, 2.5A Buck Regulator, Synchronized to 1.8MHz, Small Size. The LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 15V and provides an adjustable regulated output voltage from 0.6V to 14.5V while delivering up to 2.5A of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage2.5 V
-
Output Current2.5 A
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3603EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3603EUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3603EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | Ajouter au panier |