Typical Application Circuit for LTC3643IUDD 40V Backup System Regulating System Supply to 5V
Using Part
Vignette
1 / 1
Pour les produits finaux
- Solid State Drive (SSD)
Description
- Typical Application Circuit for LTC3643IUDD 40V Backup System Regulating System Supply to 5V. The LTC3643 is a bidirectional synchronous step-up charger and step-Down-Converter which efficiently charges capacitor array up to 40V from an input supply between 3V to 17V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 17 V
-
Output Voltage40 V
-
Output Current2 A
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3643IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3643IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP Tube | Ajouter au panier |