Typical Application Circuit for LTC3728LCGN High Efficiency Low Noise 5V/3A, 3.3V/5A, 12V/120mA Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Notebook
- palmtops
- Portable Instrumentation
- Power Distribution Control
- Telecom System
Description
- Typical Application Circuit for LTC3728LCGN High Efficiency Low Noise 5V/3A, 3.3V/5A, 12V/120mA Regulator. The LTC3728L is dual high performance step-down switching regulator controller that drive all N-channel synchronous power MOSFET stages
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage5|12 V
-
Output Current6 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3728LCGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP N | Ajouter au panier |