Typical Application Circuit for LTC3803ES6-5, 4:1 Input Range 3.3V Output Isolated Flyback DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3803ES6-5, 4:1 Input Range 3.3V Output Isolated Flyback DC/DC Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyFlyback
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | Ajouter au panier |