Typical Application Circuit for LTC3861EUH-1 Dual Phase 1.2V/45A Converter with Delta 45A Power Block, fSW = 400kHz
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Power Supply
- Power Distribution Control
- Telecom System
Description
- Typical Application Circuit for LTC3861EUH-1 Dual Phase 1.2V/45A Converter with Delta 45A Power Block, fSW = 400kHz. The LTC3861-1 is a dual PolyPhase synchronous step-down switching regulator controller for high current distributed power systems, digital signal processors and other telecom and industrial DC/DC power supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.2 V
-
Output Current45 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3861EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3861EUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP T/R | Ajouter au panier |