Typical Application Circuit for LTC3870IUF-1 PolyPhase Step-Down Slave Controller for Digital Power System Management
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Industrial
- Telecom System
Description
- Typical Application Circuit for LTC3870IUF-1 PolyPhase Step-Down Slave Controller for Digital Power System Management. The LTC3870-1 is a PolyPhase step-down slave controller specially designed for multiphase operation with digital power system management DC/DC controllers. It provides a small and cost effective solution for supplying very large currents by cascading it with a LTC3887-1 controller
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.8|3.3 V
-
Output Current30@3.3V|40@1.8V A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3870IUF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3870IUF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP Tube | Ajouter au panier |