Typical Application Circuit for LTC3873ITS8-5, 1W Isolated Housekeeping Telecom Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3873ITS8-5, 1W Isolated Housekeeping Telecom Converter. The LTC3873-5 is a constant frequency current mode controller for boost, flyback or SEPIC DC/DC converters designed to drive an N-channel MOSFET for high input and output voltage converter applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage10 V
-
Output Current0.1 A
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3873ITS8-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3873ITS8-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | Ajouter au panier | |
|
LTC3873ITS8-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 240kHz 8-Pin TSOT-23 T/R | Ajouter au panier |