Typical Application Circuit for LTC3877IUK 4-Phase, 120A VID-Controlled Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Mobile Computing
- Processor Power Management
- Servers
Description
- Typical Application Circuit for LTC3877IUK 4-Phase, 120A VID-Controlled Converter. The LTC3877 is a VID-programmable, constant frequency current mode step-down controller using an advanced and proprietary architecture
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage0.6 to 1.23 V
-
Output Current120 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3877IUK#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3877IUK#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP T/R | Ajouter au panier |