Typical Application Circuit for LTC4420IMSE Battery Backup with Interface to Low Voltage Logic
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable Instrumentation
- POS Terminals
Description
- Typical Application Circuit for LTC4420IMSE Battery Backup with Interface to Low Voltage Logic. The LTC4420 is a dual input monolithic PowerPath prioritizer, with low operating current, that provides backup switchover for keeping critical circuitry alive during brownout and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4420IMSE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin MSOP EP T/R | Ajouter au panier | |
|
LTC4420IMSE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 1.8V to 18V 12-Pin MSOP EP Tube | Ajouter au panier |