Typical Application Circuit for LTC7851EUHH-1 Triple Phase + Single Phase with Power Block, fSW = 400kHz Dual-Output Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
Description
- Typical Application Circuit for LTC7851EUHH-1 Triple Phase + Single Phase with Power Block, fSW = 400kHz Dual-Output Step-Down Converter. The LTC7851-1 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.2|1.8 V
-
Output Current30@1.8V|95@1.2V A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC7851EUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | Ajouter au panier | |
|
LTC7851EUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | Ajouter au panier |