Typical Application Circuit for LTM4608AEV 3V to 5.5Vin, 2.5V at 8A Output DC/DC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4608AEV 3V to 5.5Vin, 2.5V at 8A Output DC/DC Regulator. The LTM4608A is a complete 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.7V to 5.5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage2.5 V
-
Output Current8 A
-
Efficiency95 %
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4608AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | Ajouter au panier |