Typical Application Circuit for LTM4620IV 1.2V and 1V Outputs DC/DC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4620IV 1.2V and 1V Outputs DC/DC Regulator. The LTM4620 is a complete dual 13A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors and all supporting components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 16 V
-
Output Voltage1|1.2 V
-
Output Current13 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4620IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin LGA Tray | Ajouter au panier |