Typical Application Circuit for LTM4620IY 26A, 1.2V Output DC/DC Module Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4620IY 26A, 1.2V Output DC/DC Module Regulator. The LTM4620 is a complete 26A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors and all supporting components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2 V
-
Output Current26 A
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4620IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin BGA Tray | Ajouter au panier | |
|
LTM4620IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin BGA Tray | Ajouter au panier |