Typical Application Circuit for LTM4628IY DC/DC Module Regulator for Two Phases, 1.5V at 16A Design
Using Part
Vignette
1 / 1
Pour les produits finaux
- Networking
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4628IY DC/DC Module Regulator for Two Phases, 1.5V at 16A Design. The LTM4628 is a complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 16 V
-
Output Voltage1.5 V
-
Output Current16 A
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4628IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin BGA Tray | Ajouter au panier | |
|
LTM4628IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin BGA Tray | Ajouter au panier |