Typical Application Circuit for LTM4630AEV 2-Phase, 600kHz, 3.3V at 28A Design with Temperature Monitoring
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4630AEV 2-Phase, 600kHz, 3.3V at 28A Design with Temperature Monitoring. The LTM4630A is a single 36A output switching mode step-down DC/DC regulator with wider VOUT range and higher efficiency than LTM4630. Operating from an input voltage range of 4.5V to 15V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage3.3 V
-
Output Current28 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4630AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 8V 18A/18A 144-Pin LGA Tray | Ajouter au panier |