Typical Application Circuit for LTM4630EY 4.5V to 15Vin, 1.5V and 1.2V at 18A Outputs DC/DC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4630EY 4.5V to 15Vin, 1.5V and 1.2V at 18A Outputs DC/DC Regulator. The LTM4630 is a dual 18A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.5 V
-
Output Current18 A
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4630EY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | Ajouter au panier | |
|
LTM4630EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray | Ajouter au panier | |
|
LTM4630EY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | Ajouter au panier |