Typical Application Circuit for LTM4632EV 4V to 15V Input, 2-Phase Single Output ±6A VTT termination Design with LTM4630 36A VDDQ Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Power Conversion
- Power Supplies
- Telecom Equipments
Description
- Typical Application Circuit for LTM4632EV 4V to 15V Input, 2-Phase Single Output ±6A VTT termination Design with LTM4630 36A VDDQ Supply. The LTM4632 is an ultrathin triple output step-down Module regulator to provide complete power solution for DDR-QDR4 SRAM. Operating from a 3.6V to 15V input voltage, the LTM4632 supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage0.9|0.9|1.8 V
-
Output Current0.01@0.9V|6@0.9V|36@1.8V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4632EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.6V to 2.5V 3A/3A 25-Pin LGA Tray | Ajouter au panier |