Typical Application Circuit for LTM4632IV 3.6V to 15V Input, 1.5V/3A VDDQ, 0.75V/±3A VTT and 10mA VTTR Design
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Power Conversion
- Power Supplies
- Telecom Equipments
Description
- Typical Application Circuit for LTM4632IV 3.6V to 15V Input, 1.5V/3A VDDQ, 0.75V/±3A VTT and 10mA VTTR Design. The LTM4632 is an ultrathin triple output step-down Module regulator to provide complete power solution for DDR-QDR4 SRAM. Operating from a 3.6V to 15V input voltage, the LTM4632 supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.65|0.65|1.3 V
-
Output Current0.01@0.65V|3@0.65V|3@1.3V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4632IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.6V to 2.5V 3A/3A 25-Pin LGA Tray | Ajouter au panier |