Typical Application Circuit for LTM4636-1EY 10.8V to 14V, 1V at 40A Step-Down Regulator with Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Medical System
- Networking
- Servers
- Telecom System
Description
- Typical Application Circuit for LTM4636-1EY 10.8V to 14V, 1V at 40A Step-Down Regulator with Protection. The LTM4636-1 is a 40A step-down switching regulator with stacked inductor as a heat sink for heat dissipation and cooler operation in a small package. The LTM4636-1 detects over temperature and input/output overvoltage conditions and can trip an up stream power supply or circuit breaker to protect itself and its load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 14 V
-
Output Voltage1 V
-
Output Current40 A
-
TopologyBuck