Typical Application Circuit for LTM4636-1EY 5V to 2.5V at 30A Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Medical System
- Networking
- Servers
- Telecom System
Description
- Typical Application Circuit for LTM4636-1EY 5V to 2.5V at 30A Step-Down Regulator. The LTM4636-1 is a 40A step-down switching regulator with stacked inductor as a heat sink for heat dissipation and cooler operation in a small package. The LTM4636-1 detects over temperature and input/output overvoltage conditions and can trip an up stream power supply or circuit breaker to protect itself and its load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage2.5 V
-
Output Current35 A
-
TopologyBuck