Typical Application Circuit for LTM4650AEY 4-Phase, 1.2V at 100A Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Network Equipment
- Storage System
- Telecom System
Description
- Typical Application Circuit for LTM4650AEY 4-Phase, 1.2V at 100A Step-Down Regulator. The LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC regulator with ±1% total DC output error. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2 V
-
Output Current100 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4650AEY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 25A/25A 144-Pin BGA Tray | Ajouter au panier | |
|
LTM4650AEY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 25A/25A 144-Pin BGA Tray | Ajouter au panier |