Typical Application Circuit for LTM8049IY ±5V Dual SEPIC or Inverting DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
Description
- Typical Application Circuit for LTM8049IY ±5V Dual SEPIC or Inverting DC/DC Converter. The LTM8049 is a Dual SEPIC/Inverting Module (power module) DC/DC Converter. Each of the two outputs can be easily configured as a SEPIC or Inverting converter by simply grounding the appropriate output rail. The LTM8049 includes power devices, inductors, control circuitry and passive components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 15 V
-
Output Voltage-5|5 V
-
Output Current1 A
-
TopologySEPIC|Inverting
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8049IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 24V/-2.5V to -24V 1A/1A 77-Pin BGA Tray | Ajouter au panier | |
|
LTM8049IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 24V/-2.5V to -24V 1A/1A 77-Pin BGA Tray | Ajouter au panier |