Typical Application Circuit for LTM8054IY 24Vout from 7.5V to 36Vin with 1.2A Accurate Current Limit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Industrial Control
- Solar Power
Description
- Typical Application Circuit for LTM8054IY 24Vout from 7.5V to 36Vin with 1.2A Accurate Current Limit. The LTM8054 is a 36Vin, buck-boost Module (micro-module) regulator. Included in the package are the switching controller, power switches, inductor and support components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage24 V
-
Efficiency94 %
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8054IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 5.4A 88-Pin BGA Tray | Ajouter au panier | |
|
LTM8054IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 5.4A 88-Pin BGA Tray | Ajouter au panier |