Typical Application Circuit for LTM8057IY 2kV AC Isolated Module Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Sensor
- Switches
- Test and Measurement
Description
- Typical Application Circuit for LTM8057IY 2kV AC Isolated Module Regulator. The LTM8057 is a 2kV AC isolated flyback Module DC/DC converter. Included in the package are the switching controller, power switches, transformer and all support components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 29 V
-
Output Voltage5 V
-
Output Current0.44 A
-
TopologyFlyback
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8057IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8057IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier |