Typical Application Circuit for MIC2587-2YM Single-Channel, Positive High-Voltage Hot-Swap Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Alarm System
- Circuit Breaker
- Distributed Power System
- Hot-Swap Board Insertion
- Medical System
- Telecom System
Description
- Typical Application Circuit for MIC2587-2YM Single-Channel, Positive High-Voltage Hot-Swap Controller. The MIC2587 is a single-channel positive voltage Hot-Swap controller designed to provide safe insertion and removal of boards for systems that require live (always-powered) backplanes
Caractéristiques principales
-
Input Voltage10 to 80 V
-
Output Voltage5 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2587-2YM | Microchip Technology | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | Ajouter au panier | |
|
MIC2587-2YM-TR | Microchip Technology | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | Ajouter au panier |