Typical Application Circuit for NCV7101 Differential Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Filter
- Battery Powered Systems
- Communications Equipment
Description
- Typical Application Circuit for NCV7101 Differential Amplifier. The NCV7101 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8V and ground), yet can operate with a supply of up to 10V and ground. The NCV7101 is available in the space saving SOT-23-5 package with two industry standard pinouts
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage1.8 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV7101SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100 | Ajouter au panier | |
|
NCV7101SN1T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100 | Ajouter au panier |