Typical Application Circuit for OP162GSZ-REEL HeadPhone Output Operational Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Office Equipments
- Portable Instrumentation
- Wireless LAN
Description
- Typical Application Circuit for OP162GSZ-REEL HeadPhone Output Operational Amplifier. The OP162 is a single, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP162GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | Ajouter au panier | |