Typical Application Circuit for RSO-4805S 5V, 200mA Output DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Medical Appliances
Description
- Typical Application Circuit for RSO-4805S 5V, 200mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Efficiency83 %
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
RSO-4805S | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube | Ajouter au panier |