Typical Application Circuit for S6AP413A1AGN1C000 4-Outputs DC/DC Converter with I2C Interface and Internal SW FETs
Using Part
Vignette
1 / 1
Pour les produits finaux
- Copier
- Factory Automation
- Home Appliances
- Mobile Accessories
- Multifunction Printer
- Musical Instrument Processor
- Network Equipment
- Scanners
- Security System
- Storage System
- Surveillance Camera
Description
- Typical Application Circuit for S6AP413A1AGN1C000 4-Outputs DC/DC Converter with I2C Interface and Internal SW FETs. The S6AP413A contains 3ch buck DC/DC converter and 1ch buck-boost DC/DC converter. S6AP413A can supply the main power line in several systems by using only its chip. The current mode control is adopted for the DC/DC converter and it is possible to use the small chip inductor with the high switching frequency operation which contains internal switching FETs. The S6AP413A contains the output setting resistor and the phase compensation circuit and contributes to reduce the number of external components and its mount area
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1|1|1.8|3.3 V
-
Output Current0.6@3.3V|1.2@1.8V|2@1V|2@1V A
-
TopologyBuck Boost