Typical Application Circuit for TPS25942L, 2.7V to 18V, 5A eFuse Power MUX with Multiple Protection Modes
Using Part
Vignette
1 / 1
Pour les produits finaux
- Fan Controller
- Notebook
- Power Supplies
- Power Supply Adaptor
- RAID Data Storage System
- Solid State Drive (SSD)
- Tablet
- USB Power Management
Description
- Typical Application Circuit for TPS25942L eFuse Power MUX is a compact, feature rich power management device with a full suite of protection functions. The wide operating range allows control of many popular DC bus voltages. Integrated back-to-back FETs provide bidirectional current control making the device well suited for power muxing and systems with multiple power sources
Caractéristiques principales
-
Protection TypeOvercurrent|Overvoltage
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS25942LRVCR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R | Ajouter au panier | |
|
TPS25942LRVCT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R | Ajouter au panier |