Typical Application Fixed Version Circuit for LDK130C29R 2.9V, 300 mA Low Quiescent Current Very Low Noise LDO
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Personal Digital Assistant
- Smart Phone
Description
- Typical Application Fixed Version Circuit for LDK130C29R 2.9V, 300 mA Low Quiescent Current Very Low Noise LDO. The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 Mv
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.9 to 5.5 V
-
Output Voltage2.9 V
-
Output Current0.3 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LDK130C29R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.9V 0.3A 5-Pin SOT-323 T/R | Ajouter au panier |