Typical Application for 100mA CHARGE PUMP DC-TO-DC VOLTAGE CONVERTER with Positive Voltage Multiplier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Instrumentation
- Laptop
- Microprocessor Control System
- Process Instrumentation
Description
- Typical Application for 100mA CHARGE PUMP DC-TO-DC VOLTAGE CONVERTER with Positive Voltage Multiplier. The TC660 DC-to-DC voltage converter generates a negative voltage supply, that can support a 100mA maximum load, from a positive voltage input of 1.5V to 5.5V. Only two external capacitors are required
Caractéristiques principales
-
Conversion TypeDC to DC