Typical Application for 300mA RF ULDO REGULATOR For Adjustable Version
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Computer Motherboard Systems
- Consumer Electronics
- Cordless Phone
- Palmtops
- Personal Digital Assistant
- Portable Communicators
Description
- Typical Application for 300mA RF ULDO REGULATOR For Adjustable Version. The AP2210 is a 300mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 250mV at 300mA), very low standby current (1uA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets, PDAs and in noise sensitive applications, such as RF electronics
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AP2210N-4.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 4V 0.3A 3-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210N-3.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210N-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210K-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R | Ajouter au panier | |
|
AP2210K-3.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210N-5.0TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 0.3A 3-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210N-3.6TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.6V 0.3A 3-Pin SOT-23 T/R | Ajouter au panier | |
|
AP2210K-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.3A 5-Pin SOT-25 T/R | Ajouter au panier | |
|
AP2210K-2.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | Ajouter au panier |