Typical Application for A8511, 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect
Using Part
Vignette
1 / 1
Pour les produits finaux
- Backlighting
- Camera Displays
- DVD Player
- GPS Navigation
- Infotainment
- LCD Display
Description
- Typical Application for A8511, 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect. The A8511 is a multioutput WLED/RGB driver for backlighting medium-size displays. It is a fully integrated high-brightness (HB) LED driver solution that does not require external power devices to complete the backlighting design criteria. The A8511 integrates FETs for a boost converter as well as four 150 mA current sinks, offering a complete integrated solution at HB LED current levels
Caractéristiques principales
-
Input Voltage6.8 to 21 V
-
Number of Derived Elements24
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
A8511KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 24 Segment 4000uA Supply Current 28-Pin TSSOP T/R | Ajouter au panier |