Typical Application for AD7264, 1-Msps, 14-Bit, Simultaneous Sampling SAR ADC in Pin Driven Mode with PGA and Four Comparators
Using Part
Vignette
1 / 1
Pour les produits finaux
- Motor Control
Description
- Typical Application for AD7264, 1-MSPS, 14-Bit, Simultaneous Sampling SAR ADC in Pin Driven Mode with PGA and Four Comparators. The AD7264 is a dual, 14-bit, high speed, low power, successive approximation ADC that operates from a single 5V power supply and features throughput rates of up to 1-MSPS per on-chip ADC
Caractéristiques principales
-
ADC Resolution14 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7264BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray | Ajouter au panier | |
|
AD7264BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LFCSP EP Tray | Ajouter au panier |