Typical Application for AD8534ARUZ-REEL Single-Supply, Stereo HeadPhone Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Amplifiers
- Headphone
- LCD Display
- Multimedia Devices
Description
- Typical Application for AD8534ARUZ-REEL Single-Supply, Stereo HeadPhone Driver. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 6 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8534ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R | Ajouter au panier | |
|
AD8534ARUZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R | Ajouter au panier |